Omron E3F2DS10B4N

Proximity Sensor Photoelectric Light ON/Dark ON PNP 10cm 10V to 30V 4-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F2DS10B4N.

IHS

Datasheet14 pages27 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET

Descriptions

Descriptions of Omron E3F2DS10B4N provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 10cm 10V to 30V 4-Pin
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.1m 4-Pin
PHOTOELECTRIC SENSOR, 880NM INFRARED LED; Sensor Output: PNP; Sensing Range Max: 0.1m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: -; Approval Bodies: CSA, UL; External Length /
OMRON E3F2-DS10B4-N Photoelectric Sensor, 4 In, PNP. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Wide Beam Diffuse-Reflective, Circuit Type PNP, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 4 In., Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 64.9mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection 2m Pre-Wired Cable, Light Source Infrared LED, Features Output Short Circuit and Power Supply Reverse Polarity Protection

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-DS10B4-N
  • E3F2-DS10B4N