Omron E3F2-DS10B4-P1

Photoelectric Sensor 3.93 in. 10-30V DC Plastic M12x1 4-pin Micro DC End IEC IP67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F2-DS10B4-P1.

IHS

Datasheet16 pages24 years ago

Farnell

Master Electronics

element14

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron E3F2-DS10B4-P1 provided by its distributors.

Photoelectric Sensor 3.93 in. 10-30V DC Plastic M12x1 4-pin Micro DC End IEC IP67
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Sensors - Photoelectric Sensors PNP,10CM DIFFUSE Connector
0mm Min, 100mm Max, Cylindrical
PHOTOELECTRIC SENSOR; Sensing Range Max:100mm; Output Current:100mA; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Mode:Diffuse-Reflective; Sensor Housing:Cylindrical; Sensor Input:Optical
OMRON E3F2-DS10B4-P1 Photoelectric Sensor, 4 In, PNP. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Wide Beam Diffuse-Reflective, Circuit Type PNP, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 4 In., Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 73mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection M12 Connector, Light Source Infrared LED, Features Output Short Circuit and Power Supply Reverse Polarity Protection

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-DS10B4-P1..
  • E3F2-DS10B4P1
  • E3F2DS10B4P1