Omron E39-F1

Fiber Optic Lens 4.0mm W x 8.9mm L Nickel Plated Brass M2.6 x 0.45 Mount
$ 53.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E39-F1.

IHS

Datasheet6 pages26 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron E39-F1 provided by its distributors.

Fiber Optic Lens 4.0mm W x 8.9mm L Nickel Plated Brass M2.6 x 0.45 Mount
Long-distance lens unit for E32 through-beam fibers with M2.6 thread
LENS, 4 MM, 0.9 MM (SPOT FACING), 3.8 MM (EFFECTIVE), 8.9, M2.6 X 0.45
OMRON E39-F1 Lens Kit. More details: Lens Kit, For Use With Omron ESA2-XCM4T Photoelectric Sensors
OMRON INDUSTRIAL AUTOMATION E39F1LENS, ATTACHMENT
Cover For Use With Food Processing Machine
Sensors - Accessories LENS LONG RANGE
FIBRE ACCESSORY,LENS,SEPERATE,EXTENDS S.D.
E39F1, OMRON INDUSTRIAL PRODUCTS
LENS FOCUSING PAIR FOR FO SENSOR
LENS, ATTACHMENT; Lens Shape: -; Switch Lens Colour: -; Product Range: -; External Diameter: 4mm; External Length / Height: 9mm; For Use With: E32 Series Reflective Sensors; Lens Diameter: 4mm; Lens Height: 8.9mm; Operating Temp
Lens, Round; Lens Shape:Round; Switch Lens Colour:-; Product Range:E39 Series; Accessory Type:Lens; Features:Round Configuration; For Use With:Omron E32-Tc50/200/500/1000, E32-T11(L), E32-Tc200C, E32-T61 Fibre Optic Sensors Rohs Compliant: Yes |Omron Industrial Automation E39-F1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E39 F1
  • E39-F1.
  • E39-F1..
  • E39F1