Omron E32-DC200E

Omron Industrial Automation E32-DC200E.. Photoelectric Sensor
$ 124.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E32-DC200E.

IHS

Datasheet104 pages26 years ago

Master Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-87.52%

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E32-DC200E provided by its distributors.

OMRON INDUSTRIAL AUTOMATION E32-DC200E.. PHOTOELECTRIC SENSOR
Light Guide Operating temperature: -40...+70 °C Switching interval: 80 mm Head design: M3, length 11 mm Material: Polyethylene Construction form: M3 Sensor type: Reflection Light Sensor
PHOTOELECTRIC SENSOR Fiber Optic Sensor Type: General Purpose Sensing Range: 0mm to 80mm Sensing Mode: Diffuse Sensing Range Max: 100mm Sensor Housing: Barrel Sensor Input: Fiber Optic Switch Terminals: Cable Type: General Purpose replacement for: E32-DC200
LEAD, FIBRE OPTIC, DIFFUSE; Sensing Range Max: 80mm; Fibre Optic Sensor Type: General Purpose; Product Range: E32 Series; Cable Assembly Type: Sensor; Cable Length: 2m; Fibre Diameter: 500µm; Fibre Type: Plastic Optical; Lead L

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E32-DC 200E
  • E32-DC200E..
  • E32DC200E