Omron E2EX2B1T8M1

Proximity Sensor DC 3-Wire PNP N.O. 2mm Sensing Distance M1 Connector Mode
$ 77.426
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX2B1T8M1.

IHS

Datasheet120 pages3 years ago

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+39.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E2EX2B1T8M1 provided by its distributors.

Proximity Sensor DC 3-Wire PNP N.O. 2mm Sensing Distance M1 Connector Mode
INDUCTIVE SENSOR, M8, 2MM RANGE FLUSH, PNP NO, M12 CONNECTOR, IO-LINK, STAINLESS STEEL
PROXIMITY SENSOR, PNP/SPST-NO, 2MM, M8 ROHS COMPLIANT: YES
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, NO / Load Current mA = 200 / Switching Frequency kHz = 1.5 / Current Consumption mA = 16 / Housing Material = Stainless Steel / Series = E2E-Next / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Construction Form = M8 / Length mm = 43

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2B1T8-M1