Omron E2EM-X8C1 2M

Sensors - Proximity Sensors M18 NPN out 8mm Xtnded rng inductive
$ 171.08
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EM-X8C1 2M.

IHS

Datasheet9 pages7 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Proximity Sensor NO NPN 8mm 10V to 30VDC 4-Pin
SENSOR PROX INDUCTIVE 8MM CYLIND
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2EM-X8C1 2M provided by its distributors.

Sensors - Proximity Sensors M18 NPN out 8mm Xtnded rng inductive
Through Beam Photoelectric Sensor, 8mm Max, 200mA, Cylindrical
Proximity Sensor NO NPN 8mm 10V to 30VDC
Omron Automation E2EM-X8C1 2M Extnd m18 Shd NPN-NO 8mm
SENSOR PROX INDUCTIVE 8MM CYLIND
Inductive Proximity Sensor; Sensing Range Max:8Mm; Thread Size - Metric:M18; Sensor Output:Npn; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:40V; Product Range:E2Em Series; Sensor Input:Inductive; Supply Voltage Max:30Vdc Rohs Compliant: Yes |Omron Industrial Automation E2EM-X8C1 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EM-X8C1-2M
  • E2EM-X8C12M
  • E2EMX8C12M