Omron E2EC-X4D1

Proximity sensor, inductive, M12, Shielded, 4 mm, DC, 2-wire, PW, NC
$ 287.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EC-X4D1.

Electro Sonic

Datasheet8 pages20 years ago
Datasheet9 pages13 years ago

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-90.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Through Beam Photoelectric Sensor, 4mm Max, 3-100mA, Cylindrical
NO Barrel Inductive Proximity Sensor 3 mm 12-24 V dc IP68, E2E Series
Proximity sensor, inductive, M12, shielded, 3 mm, DC, 2-wire, NO, 2 m robotic cable

Descriptions

Descriptions of Omron E2EC-X4D1 provided by its distributors.

Proximity sensor, inductive, M12, Shielded, 4 mm, DC, 2-wire, PW, NC
Proximity Sensor Inductive NO 4mm 10V to 30VDC 2-Pin
PROXIMITY SENSOR, COMPACT IN-LINE AMPLIFIE, DC-2WIRE, NO, 2M CABLE
SENSOR, SUB-MINIATURE, REMOTE AMPS, IP67, 12 TO 24 V DC, BRASS CASE, ABS FACE
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2Ec Series; Load Current Rms Max:100Ma; Sensing Face Diameter:12Mm; Sensing Range Max:4Mm; Sensor Input:Inductive; Supply Current:13Ma Rohs Compliant: Yes |Omron Industrial Automation E2EC-X4D1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2ECX4D1