Omron E2E2-X5MY1-US

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Unshielded
$ 162.614
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X5MY1-US.

Electro Sonic

Datasheet10 pages24 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-90.54%

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 2 Wires, Unshielded
Prx, Ac, Unsh, 5M Cbl |Omron Industrial Automation E2E-X5MY1 5M
Sensor Inductive Proximity; 24-240V AC; 2 Wire; Cable Connection

Descriptions

Descriptions of Omron E2E2-X5MY1-US provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Unshielded
Proximity Sensor,M12,5 mm,24 to 240 VAC,25 Hz, E2E Series,-40 to +85 C
Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical
SENSOR PROX INDUCTIVE 5MM CYLIND
LONG M12 5MM NO AC 2W UL E2E2X5MY1US
E2E2X5MY1US, OMRON INDUSTRIAL PRODUCTS
INDUCTIVE PROXIMITY SENSOR, 5MM, 240VAC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:85°C; Supply Voltage Min:24VAC; Supply Voltage Max:240VAC; Sensor Output Type:2-Wire, NO; Sensor Terminals:Cable RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2-X5MY1US
  • E2E2X5MY1US