Omron E2E2-X2Y1-US

Proximity Sensor, M12, 2 mm, 24 to 240 VAC, 25 Hz, E2E Series, -40 to +85 C
$ 172.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X2Y1-US.

Electro Sonic

Datasheet10 pages24 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Proximity Sensor, M12, 2 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz, E2E Series
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded

Descriptions

Descriptions of Omron E2E2-X2Y1-US provided by its distributors.

Proximity Sensor, M12, 2 mm, 24 to 240 VAC, 25 Hz, E2E Series, -40 to +85 C
Proximity Sensor Inductive NO 2mm 24V to 240VAC 2-Pin
Sensor Inductive Proximity; 2 Wire; Cable Connection
INDUCTIVE PROXIMITY SENSOR; Sensor Input: Inductive; Sensing Range: 2mm; Sensing Range: 0mm to 2mm; Sensing Range Max: 2mm; Sensor Housing: Barrel; Sensor Output: SPST-NO; Series: E2E2; Switch Terminals: Cable
Inductive Proximity Sensor; Product Range:E2E2 Series; Sensing Range Max:2Mm; Sensor Input:Inductive; Sensor Output Type:Spst-No; Thread Size - Metric:M12 Rohs Compliant: Yes |Omron Industrial Automation E2E2-X2Y1-US

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X2Y1US