Omron E2E2-X2C1-M1

Sensor Proximity 21 mm 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz
$ 94.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X2C1-M1.

element14 APAC

Datasheet5 pages24 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2E2-X2C1-M1 provided by its distributors.

Sensor Proximity 21 mm 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz
Proximity Sensor Inductive NO NPN 2mm 10V to 55VDC 3-Pin
PROXIMITY SENSOR; Supply Voltage Min:10VDC; Supply Voltage Max:40VDC; Product Range:E2E2 Series; Load Current RMS Max:200mA; Sensing Face Diameter:12mm; Sensing Range Max:2mm; Sensor Input:Inductive; Sensor Output Type:NPN RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X2C1M1