Omron E2E-X8B1T18 5M

Proximity Sensor DC 3-Wire PNP N.O. 8mm Sensing Distance 5m Pre-Wired Model
$ 77.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X8B1T18 5M.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet53 pages7 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
-40.85%

Supply Chain

Introduction Date2019-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E2E-X8B1T18 5M provided by its distributors.

Proximity Sensor DC 3-Wire PNP N.O. 8mm Sensing Distance 5m Pre-Wired Model
Proximity sensor, inductive, nickel-brass, short body, M18, shielded, 8 mm, DC, 3-wire, PNP NO, IO-Link COM3, 5 m cable
Omron Automation E2E-X8B1T18 5M E2E Next Prox Sensor, M18 dia. Shld Cbl, 8mm, PW Term, PNP NO Operation,
Inductive Sensor, 8mm Max, Cylindrical, Quasi-flush Mount
INDUCTIVE PROXIMITY SENSOR, 8MM, 30VDC;
E2E-X8B1T18 5M, OMRON INDUSTRIAL PRODUCTS
8mm 3-Wire,PNP-NO 10V 30V , 55.3mm
M182XSHORTSPNPNOCOM3 E2EX8B1T185M
Inductive Proximity Sensor, 8Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:85°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No, Io-Link Rohs Compliant: Yes |Omron Industrial Automation E2E-X8B1T18 5M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X8B1T18-5M
  • E2E-X8B1T185M
  • E2EX8B1T185M