Omron E2E-X4C112 2M

Proximity Sensor DC 3-Wire NPN N.O. 4mm Sensing Distance 2m Pre-Wired Model
$ 63.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X4C112 2M.

JRH Electronics

Datasheet35 pages6 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.27%

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron E2E-X4C112 2M provided by its distributors.

Proximity Sensor DC 3-Wire NPN N.O. 4mm Sensing Distance 2m Pre-Wired Model
Inductive Prox Sensor 3-wire M12 Sn=4mm Shielded NPN NO Non IO-Link Short Body
INDUCTIVE SENSOR, M12, 4MM RANGE FLUSH, NPN NO, 2M CABLE, SHORT BODY
INDUCTIVE PROXIMITY SENSOR, 4MM, 30VDC;
Inductive Sensor, 3.6mm Min, 4.4mm Max, Cylindrical
4mm 3-Wire,NPN-NO 10V 16mA 30V , 69.1mm*21mm
OMRON M12;2x;Short;S;NPN;NO;No IOL
E2E-X4C112 2M, OMRON INDUSTRIAL PRODUCTS
Proximity Sensor, Npn, 4Mm, 10-30Vdc; Product Range:E2E Next Series; Sensing Range Max:4Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M12 Rohs Compliant: Yes |Omron Industrial Automation E2E-X4C112 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X4C112 2M.
  • E2E-X4C1122M
  • E2EX4C1122M