Omron E2E-X4B212 2M

Proximity Sensor DC 3-Wire PNP N.C. 4mm Sensing Distance 2m Pre-Wired Model
$ 60.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X4B212 2M.

IHS

Datasheet120 pages3 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron E2E-X4B212 2M provided by its distributors.

Proximity Sensor DC 3-Wire PNP N.C. 4mm Sensing Distance 2m Pre-Wired Model
Inductive Prox Sensor 3-wire M12 Sn=4mm Shielded PNP NC Non IO-Link Short Body
INDUCTIVE SENSOR, M12, 4MM RANGE FLUSH, PNP NC, 2M CABLE, SHORT BODY, BRASS-NICKEL
PROXIMITY SENSOR, PNP, 4MM, 10-30VDC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:85°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NC; Sensor Terminals:Cable RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X4B212 2M.
  • E2E-X4B212-2M
  • E2E-X4B2122M
  • E2EX4B2122M