Omron E2E-X2Y1-M1

Inductive Proximity General Purpose Sensor Tubular Threaded 24-240V AC 25 Hz
$ 123.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2Y1-M1.

JRH Electronics

Datasheet35 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.08%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
PROXIMITY SENSOR E2EX1R5Y2 | Omron Automation E2E-X1R5Y2

Descriptions

Descriptions of Omron E2E-X2Y1-M1 provided by its distributors.

Inductive Proximity General Purpose Sensor Tubular Threaded 24-240V AC 25 Hz
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 2 Wires, Shielded
PROXIMITY SENSOR, M8, 2 MM, 24 TO 240 VAC, 1.7 MA (MAX.), 25 HZ
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency Hz = 25 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Construction Form = M12 / Height mm = 21 / Length mm = 53 / Width mm = 21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2Y1M1