Omron E2E-X1R5E2

Proximity Sensor, Inductive, 10V-40V, 4 Pin, 1.5MM Sensing Range, M8, Shielded
$ 105.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5E2.

RS (Formerly Allied Electronics)

Datasheet16 pages24 years ago

Electro Sonic

Master Electronics

Newark

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X1R5E2 provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, 10V-40V, 4 PIN, 1.5MM SENSING RANGE, M8, SHIELDED
Proximity Sensor Inductive NC NPN 1.5mm 10V to 40VDC 4-Pin
Inductive Sensor, 1.5mm Min, 1.5mm Max, 200mA, Cylindrical
Sensors - Proximity Sensors PROXIMITY SENSOR
Proximity Sensor,Tubular,8mm,NPN,NC
Cordset; M8; PUR; 3 Cores; Angled; 10M; Single Connector End
SENSOR PROX INDUCT 1.5MM CYLIND
Inductive Proximity Sensor; Rango De Detección Máx.:1.5Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:40V; Sensor Output:Npn; Sensor, Entrada:Inductivo; Tensión De Alimentación Máx.:30Vdc |Omron Industrial Automation E2E-X1R5E2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX1R5E2