Omron E2E-X16MC118-M1

Proximity Sensor DC 3-Wire NPN N.O. 16mm Sensing Distance M12 Connector Model
$ 76.665
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X16MC118-M1.

IHS

Datasheet120 pages3 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.97%

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron E2E-X16MC118-M1 provided by its distributors.

Proximity Sensor DC 3-Wire NPN N.O. 16mm Sensing Distance M12 Connector Model
Inductive Prox Sensor 3-wire M18 Sn=16mm Unshielded NPN NO Non IO-Link Short
INDUCTIVE SENSOR, M18, 16MM RANGE NON FLUSH, NPN NO, M12 CONNECTOR, SHORT BODY
Proximity Sensor, Npn, 16Mm, 10-30Vdc; Product Range:E2E Next Series; Sensing Range Max:16Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M18 Rohs Compliant: Yes |Omron Industrial Automation E2E-X16MC118-M1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX16MC118M1