Omron E2E-X15B3DL30 5M

Proximity Sensor DC 3-Wire PNP N.O./N.C. 15mm Sensing Distance 5m Pre-Wired Model
$ 105.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X15B3DL30 5M.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet53 pages7 years ago

Newark

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E2E-X15B3DL30 5M provided by its distributors.

Proximity Sensor DC 3-Wire PNP N.O./N.C. 15mm Sensing Distance 5m Pre-Wired Model
INDUCTIVE SENSOR, M30, 15MM RANGE FLUSH, PNP NO NC, 5M CABLE, NICKEL-BRASS, IO-LINK
Inductive Prox Sensor 3-wire M30 Sn=15mm Shielded PNP NO+NC Non IO-Link Long
Inductive Proximity Sensor, 15Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:85°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No/Nc, Io-Link Rohs Compliant: Yes |Omron Industrial Automation E2E-X15B3DL30 5M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X15B3DL305M
  • E2EX15B3DL305M