Omron E2E-X14MD1-M1

Proximity sensor, inductive, M18, non-shielded, 14mm, DC, 2-wire, NO, connector M12
$ 127.081
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X14MD1-M1.

Electro Sonic

Datasheet35 pages7 years ago
Datasheet35 pages6 years ago
Datasheet96 pages3 years ago
Datasheet34 pages13 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity sensor, inductive, M18, unshielded, 14mm, DC, 2-wire, NO, M12 Connector
Proximity Sensor Inductive NO 1.4cm 10V to 30VDC
Proximity Sensor 16 mm 10-30V DC 2-Wire DC Nickel Plated Brass 2m Cable 18 mm

Descriptions

Descriptions of Omron E2E-X14MD1-M1 provided by its distributors.

Proximity sensor, inductive, M18, non-shielded, 14mm, DC, 2-wire, NO, connector M12
NO Barrel Inductive Proximity Sensor,M18,14 mm Detection Range,12 to 24V dc,IP67
Switch; Pushbutton; NON-Illuminated; DPDT; Rectangular 2 SIDES GUARDED; GREEN; ALTERN.
Proximity Sensors Proximity Sensor
SENSOR PROX INDUCTIVE 14MM CYL
E2EX14MD1M1, OMRON INDUSTRIAL PRODUCTS
Inductive Proximity Sensor, 14Mm, 24Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:2-Wire, No; Sensor Terminals:M12 Connector Rohs Compliant: No |Omron Industrial Automation E2EX14MD1M1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX14MD1M1