Omron E2E-S04N02-WC-B1 2M

Proximity sensor, inductive, M4, Non-Shielded, 2mm, DC, 3-wire, PW, PNP NO
$ 94.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-S04N02-WC-B1 2M.

IHS

Datasheet20 pages11 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.51%

Supply Chain

Introduction Date2017-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductive Sensor, 0mm Min, 2mm Max, Cylindrical, Unspecified Mount
PROXIMITY SENSOR, INDUCTIVE, DIA 6.5 MM, SHIELDED, 2 MM, DC, 3-WIRE, PW, NPN NO, 2 M PREWIRED
Omron PNP-NO Inductive Sensor 2 mm Detection Range, Barrel 33mm length, 1030 V dc, IP67

Descriptions

Descriptions of Omron E2E-S04N02-WC-B1 2M provided by its distributors.

Proximity sensor, inductive, M4, Non-Shielded, 2mm, DC, 3-wire, PW, PNP NO
Omron PNP-NO Inductive Sensor 2 mm Detection Range, Barrel 33mm length, 1030 V dc, IP67
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
INDUCTIVE PROXIMITY SENSOR, 2MM, 30VDC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Terminals:Cable RoHS Compliant: Yes
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 15 / Load Current mA = 50 / Switching Frequency kHz = 3.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M4 / Height mm = 4 / Length mm = 33 / Width mm = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-S04N02-WC-B12M
  • E2ES04N02WCB12M