Omron E2A-M18LN16-M1-C1

Proximity Sensor; M18 UNSH; NPB; 16MM; NPN; NC; 2M CAB
$ 108.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LN16-M1-C1.

IHS

Datasheet18 pages24 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
PROXIMITY SENSOR, M18 UNSH, NPB,16MM, PNP, NC, M12
Proximity Sensor Inductive NO NPN 1.6cm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2A-M18LN16-M1-C1 provided by its distributors.

Proximity Sensor; M18 UNSH; NPB; 16MM; NPN; NC; 2M CAB
PROXIMITY SENSOR, 16MM, NPN/SPST-NO, M18;
M18Lngunshld,npb16Mmnpn,no,m12 |Omron Industrial Automation E2AM18LN16M1C1
Inductive Sensor, 0mm Min, 16mm Max, Cylindrical
Omron E2A-M18LN16-M1-C1 Proximity Sensors
16mm 3-Wire,NPN-NO 10V 10mA 32V 75mm*27.7mm*24mm
SENSOR PROX INDUCTIVE 16MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM18LN16M1C1