Omron E2A-M18LN16-M1-B1

Proximity Sensor Inductive NO PNP 1.6cm 10V to 32VDC 4-Pin
$ 123.22
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M18LN16-M1-B1.

Newark

Datasheet18 pages24 years ago
Datasheet17 pages24 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO NPN 1.6cm 10V to 32VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
PROXIMITY SENSOR, M18 UNSH, NPB,16MM, PNP, NC, M12

Descriptions

Descriptions of Omron E2A-M18LN16-M1-B1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1.6cm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M18 unshld 16mm PNP NPB M12 connector NO
Inductive Sensor 16mm PNP, Make Contact (NO) 200mA
Inductive Sensor, 0mm Min, 16mm Max, Cylindrical
Controller; Temperature; 1/8 DIN; RelayOutputs
SENSOR PROX INDUCTIVE 16MM CYL
INDUCTIVE PROX SENSOR, 16MM, PNP/NO, 32V; Sensing Range Max:16mm; Thread Size - Metric:M18; Sensor Output:PNP / SPST-NO; Supply Voltage DC Min:10V; Supply Voltage DC Max:32V; Product Range:E2A Series 66J6014

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM18LN16M1B1