Omron D7H-A1

Switch Detector Slide Screw 10A 250VAC Screw Mount
$ 232.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D7H-A1.

Sager Electronics

Datasheet6 pages23 years ago

Master Electronics

Related Parts

OmronD7H-B1
Vibration Sensor(Fa)/Omron Electronic Components |Omron Electronic Components D7H-B1
OmronD7H-B2
EMC SENSOR | Omron Electronic Components D7H-B2
Inductive Proximity Sensor, E2S Series, Top Sensing, 2.5 mm, Unshielded, PNP, 10 V to 30 V
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
HoneywellCSDA1AC
Current Sensor Current Sensor AC/DC Current 9V/12V/15V
Bulk CSCA-A Ratiometric Voltage ±1% Current Sensor 29mm 600A ±15V -10C~80C

Descriptions

Descriptions of Omron D7H-A1 provided by its distributors.

Switch Detector Slide Screw 10A 250VAC Screw Mount
EMC SENSOR | Omron Electronic Components D7H-A1
Electromechanical Switch Detector Switch 10A
Vibration Sensors SPDT ENCL 100-170gal
VIBRATION SENSOR(FA) C&C SENSORS
SENSOR VIBRATION SPDT 10A ENCLS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D7HA1