Omron D6T-8L-09

Temperature Sensor, Mems Infrared, 5 to 50C, 5VDC, 2-WIRE Serial I2C, 1X8 Element
$ 26.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6T-8L-09.

IHS

Datasheet20 pages4 years ago

TME

Master Electronics

Inventory History

3 month trend:
-26.39%

CAD Models

Download Omron D6T-8L-09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron D6T-8L-09 provided by its distributors.

TEMPERATURE SENSOR, MEMS INFRARED,5 TO 50C,5VDC,2-WIRE SERIAL I2C,1X8 ELEMENT
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x8
Temp Sensor Digital Serial (I2C) 4-Pin Tray
IR SENSOR, 5 TO 50DEG C, 5.5VDC; Supply Voltage:5.5VDC; Sensing Temperature Min:5°C; Sensing Temperature Max:50°C; Response Time:-; Operating Temperature Min:0°C; Operating Temperature Max:60°C; Analogue Outputs:-; Digital Outputs:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6T8L09