Omron D6F-50A6-000

Sensor, Mems Airflow, Air, N2O, O2, 0-50 Lpm, Built-In Orifice, Straight Connect
$ 246.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-50A6-000.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.25%

CAD Models

Download Omron D6F-50A6-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron D6F-50A6-000 provided by its distributors.

Sensor, Mems Airflow, Air, N2O, O2, 0-50 Lpm, Built-In Orifice, Straight Connect
Flow Sensors MEMS AIRFLOW SENSOR UP TO 50slpm LW PWR
Mems Flow Sensor, Air, 0-50Lpm, 72.5Psi; Sensor Type:Mems Flow Sensor; Flow Rate Min:-; Flow Rate Max:50L/Min; Operating Pressure Min:-; Operating Pressure Max:500Kpa; Supply Voltage Min:10.8V; Supply Voltage Max:26.4V; Accuracy:- Rohs Compliant: Yes |Omron Electronic Components D6F-50A6-000
Device Type = Thermal Mass Flow Meter / Media Type = Air / Flow Rate Min. l/min = 0 / Flow Rate Max. l/min = 50 / Operating Pressure Max. kPa = 500 / Accuracy (%) % = 3 / Flow Sensor Output Type = 1 ... 5 VDC / Connection Type = R1/4" / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. VDC = 26.4 / Termination Type = Connector, 3-Pin / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 30 / Height mm = 30 / Width mm = 78

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6F50A6000