Omron D6F-20A6-000

Flow Sensor Mass Air/N2O/O2 ±3% 0LPM to 20LPMFlow Range 500kPaOperating Pressure 3-Pin
$ 237.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-20A6-000.

IHS

Datasheet2 pages6 years ago

Electro Sonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-2.08%

CAD Models

Download Omron D6F-20A6-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron D6F-20A6-000 provided by its distributors.

Flow Sensor Mass Air/N2O/O2 ±3% 0LPM to 20LPMFlow Range 500kPaOperating Pressure 3-Pin
Flow Sensors MEMS AIRFLOW SENSOR UP TO 50slpm LW PWR
Mems Flow Sensor, Air, 0-20Lpm, 72.5Psi; Sensor Type:Mems Flow Sensor; Flow Rate Min:-; Flow Rate Max:20L/Min; Operating Pressure Min:-; Operating Pressure Max:500Kpa; Supply Voltage Min:10.8V; Supply Voltage Max:26.4V; Accuracy:- Rohs Compliant: Yes |Omron Electronic Components D6F-20A6-000
SENSOR, MASS FLOW, MEMS, 0-20 LPM; Supply Voltage Range DC:10.8V to 26.4V; Accuracy %:3%; Flow Measuring Range:0l/min to 20l/min; Accuracy:± 3%; Air Mass Flow Range:0l/min to 20l/min; Connection Size:0.25"; External Depth:30mm; External Length / Height:30mm; External Width:78mm; Flow Rate - Metric:20l/min; Flow Rate Max:20l/min; IP / NEMA Rating:IP40; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Output Voltage Max:5.7V DC; Output Voltage Min:0V DC; Pressure Max:500kPa; Series:D6F; Supply Current:15mA; Supply Voltage DC Max:26.4V; Supply Voltage Max:26.4V DC; Supply Voltage Min:10.8V DC

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6F20A6000