Omron D6F-02L2-000

Flow Sensors MEMS Flow Sensor 0-2L/Min Propane Gas
$ 133.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-02L2-000.

IHS

Datasheet2 pages6 years ago

Omron

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
-22.00%

CAD Models

Download Omron D6F-02L2-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-31
LTD Date2025-01-31

Related Parts

Flow Sensor Mass Air ±3% 0L/m to 1L/mFlow Range 200kPaOperating Pressure 3-Pin
SENSOR; MEMS FLOW; NATURAL GAS; 0-5L/MIN; ALUMINUM CASE; 26.4VDC P/S; 6VDC OUT
Flow Sensor Mass Air ±3% 0L/m to 2L/mFlow Range 200kPaOperating Pressure 3-Pin

Descriptions

Descriptions of Omron D6F-02L2-000 provided by its distributors.

Flow Sensors MEMS Flow Sensor 0-2L/Min Propane Gas
Flow Sensor Mass N2/L2 ±3% 2L/mFlow Range 3-Pin
Omron D6F-02L2-000 Sensor Transducer Thermal Microflow 0-2L/Min
Omron , D6F , , 2 L/min, 26.4 V
OMRON ELECTRONIC COMPONENTS 12045633
Sensor, Flow, Lpg, 0 To 2 L/Min; Flow Rate:-; Flow Rate Max:2L/Min; Pressure Max:200Kpa; Supply Voltage Dc Min:10.8V; Supply Voltage Dc Max:26.4V; Accuracy %:7.5%; Port Size:6.35Mm; Product Range:D6F Series; Flow Measuring Rohs Compliant: Yes |Omron Electronic Components D6F02L2000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6F02L2000