LIMIT SWITCH, PLUNGER, SPST-NC; Limit Switch Actuator:Plunger; Contact Configuration:SPST-NC; Contact Current AC Max:10mA; Contact Voltage AC Max:24V; Operating Force Max:0.29N; Product Range:D5A Series; Contact Current DC Max:10mA RoHS Compliant: Yes