Omron D4SL-N4RDA-D

Switch, interlock; solenoid release; 3NC+3NC(door+lock sw); M20 conduit; IP67; Safety
$ 314.822
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4SL-N4RDA-D.

Electro Sonic

Datasheet28 pages1 year ago
Datasheet27 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D4SL-N4RDA-D provided by its distributors.

Switch, interlock; solenoid release; 3NC+3NC(door+lock sw); M20 conduit; IP67; Safety
SOLENOID INTERLOCK SWITCH, KEY/TONGUE, 3NC + 3NC, 1300N, IP67, D4SL SERIES
Guard lock safety door switch, M20 coduit, 3NC+3NC, metal head, solenoid release, terminal block
Omron D4SL-N4RDA-D ソレノイドインターロックスイッチ
OMRON INDUSTRIAL PRODUCTS 54227056
INTERLOCK SOLENOID RELEASE 3PST
GUARD LOCK SW, 6PST-NC, 1.5A/120VAC; Product Range:D4SL-N Series; Contact Configuration:6PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:120V; Contact Current AC Max:1.5A; IP Rating:IP67; Contact Voltage DC Max:125V
Switch Type = Safety-Door Switch / Contact Configuration = 6NC / Actuator Type = Key / Switching Voltage - AC V = 120 / Switching Voltage - DC V = 125 / Switching Current - AC A = 1.5 / Switching Current - DC mA = 220 / Lock Type = Guard Locking / Number of Head Directions = 4 / Termination Type = Terminal Block / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 150000 Cycles / Protection Rating = IP67 / Series = D4SL / Width mm = 39 / Height mm = 180 / Depth mm = 39

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4SLN4RDAD