Omron D4SL-N4AFA

Switch; interlock; solenoid rls; 1NC/1NO+1NC/1NO(door+lock sw in series); M20 cond
$ 292.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4SL-N4AFA.

IHS

Datasheet28 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D4SL-N4AFA provided by its distributors.

Switch; interlock; solenoid rls; 1NC/1NO+1NC/1NO(door+lock sw in series); M20 cond
Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Slide Key 1.5A 120VAC 125VDC Screw Mount Terminal Block 1000000Cycles
Limit Switches Compact Guard Locking Safety Switch solenoid release, 1 NC / 1 NO + 1 NC / 1 NO (door contact and lock contact are in series), M20 conduit, plastic head
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Contact Configuration = 2NO / Switching Voltage - AC V = 125 / Switching Current - AC A = 1 / Lock Type = Guard Locking / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 150000 Cycles / Protection Rating = IP67 / Series = D4SL Series / Width mm = 39 / Height mm = 180 / Depth mm = 39

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4SLN4AFA