Omron D4NS-1CF

Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
$ 59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NS-1CF.

IHS

Datasheet15 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-48.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Safety Interlock N.C. 3PST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.C. 3PST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. DPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles

Descriptions

Descriptions of Omron D4NS-1CF provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Panel Disconnect D4NS Chassis Mount Bulk Snap Switch 96mm 3A 240V 1530gf
Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 2NC/1NO (slow-action)
Safety Door Switch, DPST, Momentary, Screw Terminal, Panel Mount
SAFETY INTERLOCK SWITCH, 2NC + 1NO, 10 A, SINGLE PG 13.5 CONDUIT, KEY OPERATED
SAFETY DOOR SW, 2NC/1NO, 3A/240VAC; Product Range:D4NS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:3A; IP Rating:IP67; Contact Voltage DC Max:250V RoHS Compliant: Yes
Switch Type = Interlock Switch / Contact Configuration = 1NO / Contact Configuration = 2NC / Actuator Type = Key / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Housing Material = Resin / Number of Head Directions = 4 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4NS / Width mm = 31 / Height mm = 96 / Depth mm = 30

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NS1CF