Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = Slow-Action / Operating Force N = 5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N