Omron D4N-1132

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 6.5N Linear Conduit
$ 24.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-1132.

IHS

Datasheet20 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
-73.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.5A 250VDC 6mm PANEL MOUNT
OmronD4N2132
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 6.5N Linear Conduit
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through
HoneywellUX40E10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron D4N-1132 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 6.5N Linear Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 6mm, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Limit switch, Top roller plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
D4N Safety Limit Switch with Roller Plunger Actuator, NO/NC
SWITCH SNAP ACTION DPST 3A 240V
Switch Limit; Safety; Top Push Roller Head; 1NC-1NO
Limit Sw, Spst-No/Spst-Nc, 10A, 240Vac; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:240V; Operating Force Max:6.5N; Product Range:D4N Series Rohs Compliant: Yes |Omron Industrial Automation D4N-1132
Contact Configuration = 1NC + 1NO / Actuator Type = Roller Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = 2 Snap-Action Contacts / Operating Force N = 6.5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N1132