Descriptions of Omron D4MC-5000 provided by its distributors.
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 10A 480VAC 250VDC 5.88N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, 6.6mm, Screw Terminal, Plunger Actuator, Panel Mount
IP67 Snap Action Limit Switch Plunger NO/NC 480V
SNAP ACTION SWITCH, PLUNGER, 10A, 125VAC; Microswitch Type:Standard; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:-; Contact Voltage DC Nom:30V;
SNAP ACTION SWITCH, PLUNGER, 10A, 125VAC; Actuator Style:Plunger; Operating Force Max:5.88N; Switch Terminals:Screw; Contact Voltage AC Max:125V; Contact Current AC Max:10A; Contact Voltage DC Max:8V; Contact Current DC Max:10A ;RoHS Compliant: Yes
Omron D4MC5000 Limit Switch. OMRON Enclosed Limit Switch, Double Throw, Series: D4MC, 250 VAC, 10 A, 50/60 Hz, SPDT, 10 A at 250 VAC Contact, 1 Pole, 15 mohm Closed Contact Resistance, Snap, Plunger, Class II Insulation, IP67, Panel Mount, 10000000 Operating Cycles, -10 to 80 deg C Operating. Additional Description: OMRO-D4MC5000 SWITCH D4MC-5000.
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Panel Mount Plunger / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 5.88 / Protection Rating = IP67 / Insulation Voltage kVAC = 1 / Series = D4MC