Omron D4F-302-5R

Switch Limit N.O./N.C. 4PST Top Roller Plunger Cable 0.75A 240VAC 250VDC 12N Linear Screw Mount
$ 197.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4F-302-5R.

IHS

Datasheet8 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-45.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. SP4T Top Roller Plunger Screw Mount 0.75A 240VAC 250VDC 12N Linear Cable
Small Safety Limit Switch, 2NC/2NO slow-action, roller lever, 5 m cable, horizontal cable exit
Switch Limit N.O./N.C. SP4T Top Roller Plunger Cable 0.75A 240VAC 250VDC 12N Linear Screw Mount

Descriptions

Descriptions of Omron D4F-302-5R provided by its distributors.

Switch Limit N.O./N.C. 4PST Top Roller Plunger Cable 0.75A 240VAC 250VDC 12N Linear Screw Mount
Small Safety Limit Switch, 2NC/2NO slow-action, roller plunger, 5 m cable, horizontal cable exit
Limit Sw, 4Pst-2No/2Nc, 12N; Limit Switch Actuator:Roller Plunger; Contact Configuration:4Pst-2No/2Nc; Contact Current Ac Max:750Ma; Contact Voltage Ac Max:240V; Operating Force Max:12N; Product Range:D4F Series Rohs Compliant: Yes |Omron Sti D4F-302-5R
Contact Configuration = 2NO / Contact Configuration = 2NC / Actuator Type = Roller Plunger / Switching Current - AC mA = 750 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Cable, 5 m / Contact Element Type = Slow-Action / Operating Force N = 12 / Protection Rating = IP67 / Insulation Voltage VDC = 500 / Series = D4F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4F3025R