Omron D4F-120-3D

Switch Limit N.O./N.C. SPDT Side Roller Lever Cable 0.75A 240VAC 250VDC 5N Rotary Screw Mount
$ 249.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4F-120-3D.

IHS

Datasheet8 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.C. DPST Top Roller Plunger Cable 0.75A 240VAC 250VDC 12N Linear Screw Mount
Small Safety Limit Switch, 1NC/1NO slow-action, roller plunger, 1 m cable, vertical cable exit
Small Safety Limit Switch, 2NC slow-action, roller plunger, 5 m cable, vertical cable exit

Descriptions

Descriptions of Omron D4F-120-3D provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Cable 0.75A 240VAC 250VDC 5N Rotary Screw Mount
Small Safety Limit Switch, 1NC/1NO slow-action, roller lever, 3 m cable, vertical cable exit
Snap Acting/Limit Switch, DPST, Off-on, Momentary, 2.5A, 250VDC, Wire Terminal, Roller Lever Actuator, Panel Mount
LIMIT SWITCH, ROLLER LEVER, NO/NC, 120 VAC, 15 A, 3 M CABLE, IP67, D4F SERIES
SWITCH SNAP ACTION DPST 15A 120V
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Lever / Switching Current - AC mA = 750 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Cable, 3 m / Contact Element Type = Slow-Action / Operating Force N = 5 / Protection Rating = IP67 / Insulation Voltage VDC = 500 / Series = D4F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4F1203D