Omron D4E-1D20N

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
$ 134.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4E-1D20N.

Master Electronics

Datasheet11 pages19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-45.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Omron D4E-1D20N provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
Limit switch, slim sealed, screw terminal, general purpose, sealed roller plunger
IP67 SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, NO/NC, 125V
SWITCH SNAP ACTION SPDT 5A 125V
Limit Switch, Spdt, 5A, 125Vac; Limit Switch Actuator:Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:125V; Operating Force Max:11.77N; Product Range:D4E-N Series Rohs Compliant: Yes |Omron Industrial Automation D4E-1D20N
Contact Configuration = 1NC + 1NO / Actuator Type = Sealed Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 11.77 / Protection Rating = IP67 / Insulation Voltage V = 250 / Series = D4E Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E1D20N