Omron D4E-1A20N

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
$ 80.432
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4E-1A20N.

Master Electronics

Datasheet11 pages19 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
HoneywellSZL-WL-K-N
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 10A 480VAC 250VDC Rotary Conduit
HoneywellGLCB01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION

Descriptions

Descriptions of Omron D4E-1A20N provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Screw
Roller Plunger D4E-xN 0.004 (0.1mm) Panel Mount Snap Switch 1.235 (31.4mm) 5A 250V 500gf
Switch Limit; Compact; Roller Plunger; SPDT 1NO-1NC; 5A
IP67 Snap Action Limit Switch Roller Plunger NO/NC 125V
Snap Acting/Limit Switch, DPST, Off-on, Momentary, 1A, 30VDC, 4.5mm, Screw Terminal, Roller Plunger Actuator, Panel Mount
Limit switch, slim sealed, screw terminal, general purpose, roller plunger
OMRON INDUSTRIAL AUTOMATION D4E-1A20N LIMIT SWITCH, ROLLER LEVER, SPDT
Switch, Limit, SPDT, Max: 11.77N, W/O Cable
SWITCH SNAP ACTION SPDT 5A 125V
OMRON LIMIT SWITCH, ROLLER PLUNGER, SCREW TERMINALS, 5A AT 125VAC
LIMIT SWITCH, SPDT, 5A, 125VAC, PANEL; Limit Switch Actuator: Roller Plunger; Contact Configuration: SPDT; Contact Current AC Max: 5A; Contact Voltage AC Max: 125V; Operating Force Max: 11.77N; Product Range: -; Contact Curren
Contact Configuration = 1NC + 1NO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 11.77 / Protection Rating = IP67 / Insulation Voltage V = 250 / Series = D4E Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E-1A20N.
  • D4E1A20N