Omron D4BL-1CRG-A

Interlock Switch, 24 VDC, IP67, 1NC/1NO + 1NC, DB4L Series | Omron Automation D4BL-1CRG-A
$ 723.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4BL-1CRG-A.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

IP00 Snap Action Limit Switch; Roller Lever; Thermosetting Resin; NO/NC; 500V
Safety door-lock switch, mechanical lock, 24 VDC, 1NC/1NO+1NC, 10 A
Safety Interlock Switch, 3PST-2NC / 1NO, 30 A, 250 V, 300 mA, 250 V, Screw
Honeywell1XE24-2
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount
Honeywell1XE79-3
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
Honeywell1XE205
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Omron D4BL-1CRG-A provided by its distributors.

Interlock Switch, 24 VDC, IP67, 1NC/1NO + 1NC, DB4L Series | Omron Automation D4BL-1CRG-A
Limit Switches Locking solenoid safety switch
D4BL-1CRG-A, OMRON INDUSTRIAL PRODUCTS
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Contact Configuration = 1NO / Actuator Type = Key / Switching Voltage - AC V = 250 / Switching Current - AC A = 3 / Housing Material = Aluminium / Lock Type = Guard Locking / Number of Head Directions = 4 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BL / Width mm = 116.5 / Height mm = 123.5 / Depth mm = 46.3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BL1CRGA