Omron D4B-4113N

Safety Limit Switch, Roller Lever, Die Cast Aluminum, No/nc, D4B Series
$ 122.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4B-4113N.

RS (Formerly Allied Electronics)

Datasheet11 pages18 years ago

Inventory History

3 month trend:
+91.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
LIMIT SWITCH, SAFETY, SNAP ACTION, ADJ.ROLLER LEVER, 1NC+1NO, M20, NPT ADAPTER
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE1-6
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
Honeywell1XE24-2
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Omron D4B-4113N provided by its distributors.

SAFETY LIMIT SWITCH, ROLLER LEVER, DIE CAST ALUMINUM, NO/NC, D4B SERIES
OMRON N SERIES ROLLER LEVER INTERLOCK SWITCH, NO/NC, IP67, DPST
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch Dimensions W x H x D: 40 x 118 x 43 mm Operating temperature: -40...80 °C Connection: 1 x M20 Contact elements: 2 Snap-Action Contacts Protection class: I (Earth lead) Protection rating: IP67 Switching contact: 1 Break Contact (NC) / 1 Make Contact (NO) Continuous thermal current: 20 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B4113N