Omron D4B-2116N

Limit switch, adjustable roller lever, SPDB NO/NC, snap action, 10 A
$ 89.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4B-2116N.

Master Electronics

Datasheet11 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-86.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Limit Switch; Safety; snap action; roller lever; 1NC+1NO; M20; NPT Adapter
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE1-6
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
Honeywell1XE24-2
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Omron D4B-2116N provided by its distributors.

Limit switch, adjustable roller lever, SPDB NO/NC, snap action, 10 A
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
Limit Switch; Safety; Adj Roller Lever; Snap-Action; 1NC/1NO;
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount
Limit Sw, Spst-No/Spst-Nc, 10A, 400Vac; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:400V; Operating Force Max:9.41N Rohs Compliant: Yes |Omron Industrial Automation D4B-2116N
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Adjustable Roller Lever / Switching Current - AC A = 2 / Switching Current - DC mA = 400 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Housing Material = Metal / Contact Element Type = Snap Action / Operating Force N = 9.4 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = D4B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B2116N