Omron D4A-1105-N

Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
$ 194.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4A-1105-N.

IHS

Datasheet24 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 125VDC 5.6mm PANEL MOUNT
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 600VAC 250VDC Linear Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 0.98N Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE1-6
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
Honeywell1XE24-2
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Omron D4A-1105-N provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Heavy Duty Limit Switch, No Lever, Rotary, SPDT, 10A at 600V AC, Actuator Location: Side
Limit Switch;Maintained Contact,SPDT Double Break,Side Rotary,Use Separate Lever
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
On-On SPDT (DB/DM) 40gfm 20¡ã 50000000Cycles 1000000Cycles 10A(AC),6A(DC) 65¡ã SPDT
Electromechanical Switch Limit Switch SPDT
SWITCH SNAP ACTION SPDT 10A 125V
General Purpose Limit Switch 10A Rotating Lever
Limit Switch |Omron Industrial Automation D4A1105N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4A-1105N
  • D4A1105N