Omron D4A-0016N

Lever Rotary; Limit Switch; 4.19 in. Long; Diameter: 0.25 in.
$ 87.981
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4A-0016N.

Farnell

Datasheet18 pages26 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Omron D4A-0016N provided by its distributors.

Lever Rotary; Limit Switch; 4.19 in. Long; Diameter: 0.25 in.
Limit switch replacement head, flexible rod coil spring
Switch Actuator, Omron D4A Series Limit Switches
Limit Switch Head,Flxble Rod,Top,UL/CSA
LMIT SWITCH OPERATING HEAD, WOBBLE, COIL SPRING, D4A SERIES
SPDT Smart Power Relay Plug In Socket Mount; 10 A
Switch Hardware L.S. OPERATING HEAD
Coil Spring, Limit Switch; For Use With:Omron D4A Series Limit Switches; Ip/Nema Rating:Ip67, Nema 1, Nema 2, Nema 3, Nema 4X, Nema 5, Nema 6P, Nema 12, Nema 13; Product Range:D4A-N Series Rohs Compliant: Yes |Omron Industrial Automation D4A-0016N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4A0016N