Omron D41L-8P5-CFM12-905M

Omron Automation D41L-8P5-CFM12-905M Safety Door Switch Cable, M12, 5m, D41G/D41L/D41D Series
$ 124.663
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D41L-8P5-CFM12-905M.

RS (Formerly Allied Electronics)

Datasheet21 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-08-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron D41L-8P5-CFM12-905M provided by its distributors.

Omron Automation D41L-8P5-CFM12-905M Safety Door Switch Cable, M12, 5m, D41G/D41L/D41D Series
Female cable connector for D41L, straight, screw type M12, 8 poles, PUR, cable length 5 m
Sensor Cable, M12 Receptacle, Free End, 8 Positions, 5 m, 16.4 ft, D41L Series
Sensor Cord, 12P M12 Rcpt-Free End, 5M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:D41L Series Rohs Compliant: Yes |Omron Industrial Automation D41L-8P5-CFM12-905M
Basic / Snap Action Switches D41L and D41D cable, 5m, M12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D41L8P5CFM12905M