Omron D41D-8P5-CFM8-710M

Omron Automation D41D-8P5-CFM8-710M Safety Door Switch Cable, M8, 10m, D41D Series
$ 148.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D41D-8P5-CFM8-710M.

RS (Formerly Allied Electronics)

Datasheet21 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron D41D-8P5-CFM8-710M provided by its distributors.

Omron Automation D41D-8P5-CFM8-710M Safety Door Switch Cable, M8, 10m, D41D Series
Sensor Cable, M8 Receptacle, Free End, 8 Positions, 10 m, 32.8 ft, D41D Series
Basic / Snap Action Switches D41D cable, 10m, M8 connector
D41D-8P5-CFM8-710M, OMRON INDUSTRIAL PRODUCTS
Sensor Cord, 8P M8 Rcpt-Free End, 10M; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:D41D Series Rohs Compliant: Yes |Omron Industrial Automation D41D-8P5-CFM8-710M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D41D8P5CFM8710M