Omron D41D-8P5-CFM8-702M

Omron Automation D41D-8P5-CFM8-702M Safety Door Switch Cable, M8, 2m, D41D Series
$ 79.849
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D41D-8P5-CFM8-702M.

RS (Formerly Allied Electronics)

Datasheet21 pages4 years ago

Inventory History

3 month trend:
-44.94%

Descriptions

Descriptions of Omron D41D-8P5-CFM8-702M provided by its distributors.

Omron Automation D41D-8P5-CFM8-702M Safety Door Switch Cable, M8, 2m, D41D Series
Female cable connector for D41D, straight, screw type M8, 8 poles, PUR, cable length 2 m
Sensor Cable, M8 Receptacle, Free End, 8 Positions, 2 m, 6.6 ft, D41D Series
Basic / Snap Action Switches D41D cable, 2m, M8 connector
D41D-8P5-CFM8-702M, OMRON INDUSTRIAL PRODUCTS
Sensor Cord, 8P M8 Rcpt-Free End, 2M; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:D41D Series Rohs Compliant: Yes |Omron Industrial Automation D41D-8P5-CFM8-702M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D41D8P5CFM8702M