Omron D40ML-CBL-M12-5M

Qd Cable, M12 8-PIN, Pvc Jacket, 5 Meter | Omron Automation D40ML-CBL-M12-5M
$ 124.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D40ML-CBL-M12-5M.

RS (Formerly Allied Electronics)

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-57.72%

Descriptions

Descriptions of Omron D40ML-CBL-M12-5M provided by its distributors.

QD CABLE, M12 8-PIN, PVC JACKET, 5 METER | Omron Automation D40ML-CBL-M12-5M
SWITCH SAFETY LOCKING M12 5M CBL
D40ML-CBL-M12-5M, OMRON INDUSTRIAL PRODUCTS
SENSOR CORD, M12 8POS PLUG-FREE END, 5M
CIRC CBL 8POS PLUG TO WIRE 16.4'
Sensor Cord, M12 8Pos Plug-Free End, 5M; Connector Type A:m12 Sensor Straight 8 Position Plug; Connector Type B:free End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:d40Ml Series Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D40MLCBLM125M