Omron D3V-16-1A5

Switch Snap Action N.O./N.C. SPDT Short hinge lever Solder 16A 250VAC 250VDC 1.96N SMD
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-16-1A5.

IHS

Datasheet12 pages10 years ago

Newark

TME

Inventory History

3 month trend:
-6.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 1.96N SMD
Switch Snap Action N.C. SPDT Short Hinge Lever Solder 16A 250VAC 250VDC 1.96N Screw Mount
HoneywellZM90G70A01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Crouzet831700C2.0
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
PanasonicAH71524609-A
Switch Snap Action SPDT Hinge Lever Quick Connect/Solder 10A 250VAC 125VDC 0.59N Screw Mount

Descriptions

Descriptions of Omron D3V-16-1A5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short hinge lever Solder 16A 250VAC 250VDC 1.96N SMD
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
SWITCH SNAP ACTION SPDT 16A 250V
MICROSWITCH, SPDT, 16A, 250VAC; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder Lug; Contact Current Max:16A; Contact Voltage DC Nom:-; Product Range:D3V Series RoHS Compliant: Yes
Contact Current - AC A = 16 / Actuator Type = Pin Plunger / Termination Type = Blade Terminal, 4.8 x 0.5 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-161A5
  • D3V16-1A5
  • D3V161A5