Omron D2VW-01L1B-1M

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
$ 16.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-01L1B-1M.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-20.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D2VW-01L1B-1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.2mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount
Omron D2VW01L1B1M D2VW Series Waterproof Miniature Snap Action Switch
MICROSWITCH, SEALED, 0.1A, LONG; Microswitch Type:Miniature; Microswitch Actuator:Long Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:100mA; Contact Voltage DC Nom:30VDC; Product Ran
Contact Current - DC mA = 100 / Actuator Type = Long Hinge Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - DC V = 30 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D2VW / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW01L1B1M