Omron D2SW-01L2M

Switch Snap Action N.O. SPDT Hinge Roller Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-01L2M.

IHS

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+27.16%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D2SW-01L2M provided by its distributors.

Switch Snap Action N.O. SPDT Hinge Roller Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount
Snap Acting/Limit Switch, SPDT, Off-on, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount
MICROSWITCH, SPDT, 0.1A, 30VDC, 0.59N; Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:100mA; Contact Voltage DC Nom:30V RoHS Compliant: Yes
Contact Current - DC mA = 100 / Actuator Type = Hinge Roller Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 17.4 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW01L2M