Omron D2SW-01L1T

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.59N SMD
$ 4.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-01L1T.

Master Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron D2SW-01L1T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.59N SMD
Omron D2SW-01L1T Microswitch SPDT 100gf Pin Plunger SPDT Subminiature
Sealed Basic Switch, 0.1A, SPDT, RoHS
Omron SCT
SPDT-NO/NC HINGE LEVER MICROSWITCH, 100 MA @ 30 V DC
MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES
MICROSWITCH, SPDT, 0.1A, SIM LEVER
D2SW-01L1T, OMRON ELECTRONIC COMPONENTS
MICROSWITCH, SPDT, 0.1A, SIM LEVER; Microswitch Type: Subminiature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC;
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 16 mm Temperature range: -40 ... +85 °C Actuation: Flat Lever Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Blade Terminal 2.8 x 0.5 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW01L1T